
4400.0559 | |
|---|---|
DigiKey Part Number | 486-5030-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0559 |
Description | KNURLED NUT CIRCUIT BRKR BLACK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Knurled Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knurled Nut | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 27,34000 Kč | 136,70 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 50 | 20,93500 Kč | 1 046,75 Kč |
| 100 | 19,31610 Kč | 1 931,61 Kč |
| 300 | 16,99367 Kč | 5 098,10 Kč |
| 500 | 16,00636 Kč | 8 003,18 Kč |
| 1 000 | 14,75214 Kč | 14 752,14 Kč |
| 5 000 | 12,17997 Kč | 60 899,85 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



