Circuit Breaker Thermal 16A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 16A 240 V AC 48 V DC Push to Reset Panel Mount
4400.0017
4400.0017
Circuit Breaker Basics - Another Teaching Moment

4400.0017

DigiKey Part Number
486-3846-ND
Manufacturer
Manufacturer Product Number
4400.0017
Description
CIR BRKR THRM 16A 240VAC 48VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
16A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,55000 Kč335,55 Kč
5278,47600 Kč1 392,38 Kč
10256,95300 Kč2 569,53 Kč
50212,98280 Kč10 649,14 Kč
100196,33550 Kč19 633,55 Kč
300172,40267 Kč51 720,80 Kč
500162,20704 Kč81 103,52 Kč
1 000152,76045 Kč152 760,45 Kč
Manufacturers Standard Package
Unit Price without VAT:335,55000 Kč
Unit Price with VAT:406,01550 Kč