Power Entry Connector Plug, Female Sockets IEC 320 (S15 Variant) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Plug, Female Sockets IEC 320 (S15 Variant) Free Hanging (In-Line)
Waterproof Push/Pull Coupler with protection degree IP67 and IP69K

4312.0010

DigiKey Part Number
486-3308-ND
Manufacturer
Manufacturer Product Number
4312.0010
Description
PWR ENT PLUG IEC320 STR SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320 (S15 Variant) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
SCHURTER Inc.
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Connector Style
IEC 320 (S15 Variant)
Panel Cutout Dimensions
Rectangular - 36.00mm x 33.00mm
Connector Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
cURus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1772,49000 Kč772,49 Kč
10656,53100 Kč6 565,31 Kč
30607,56933 Kč18 227,08 Kč
50586,07700 Kč29 303,85 Kč
100558,12650 Kč55 812,65 Kč
250523,23112 Kč130 807,78 Kč
Manufacturers Standard Package
Unit Price without VAT:772,49000 Kč
Unit Price with VAT:934,71290 Kč