
4305.0021 | |
|---|---|
DigiKey Part Number | 486-2148-ND |
Manufacturer | |
Manufacturer Product Number | 4305.0021 |
Description | FUSE DRAWER FOR 5X20MM FUSE 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable |
Datasheet | Datasheet |
EDA/CAD Models | 4305.0021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer | |
For Use With/Related Products | CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 222,41100 Kč | 2 224,11 Kč |
| 30 | 205,81533 Kč | 6 174,46 Kč |
| 50 | 198,52760 Kč | 9 926,38 Kč |
| 100 | 189,05130 Kč | 18 905,13 Kč |
| 250 | 177,22228 Kč | 44 305,57 Kč |
| 500 | 168,77226 Kč | 84 386,13 Kč |
| 1 000 | 160,72667 Kč | 160 726,67 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |















