4305.0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4305.0016

DigiKey Part Number
486-6685-ND
Manufacturer
Manufacturer Product Number
4305.0016
Description
FUSE DRAWER FOR 6.3X32 FUSE 1POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Fuse Drawer For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fuse Drawer
For Use With/Related Products
CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,35000 Kč159,35 Kč
10135,47800 Kč1 354,78 Kč
30125,36667 Kč3 761,00 Kč
50120,92800 Kč6 046,40 Kč
100115,15400 Kč11 515,40 Kč
250107,94608 Kč26 986,52 Kč
500102,79768 Kč51 398,84 Kč
1 00097,89534 Kč97 895,34 Kč
Manufacturers Standard Package
Unit Price without VAT:159,35000 Kč
Unit Price with VAT:192,81350 Kč