
4305.0006 | |
|---|---|
DigiKey Part Number | 486-2146-ND |
Manufacturer | |
Manufacturer Product Number | 4305.0006 |
Description | FUSE DRAWER FOR 5X20MM FUSE 1POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable |
Datasheet | Datasheet |
EDA/CAD Models | 4305.0006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer | |
For Use With/Related Products | CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,09000 Kč | 146,09 Kč |
| 10 | 124,19500 Kč | 1 241,95 Kč |
| 30 | 114,93300 Kč | 3 447,99 Kč |
| 50 | 110,85780 Kč | 5 542,89 Kč |
| 100 | 105,56580 Kč | 10 556,58 Kč |
| 250 | 98,95772 Kč | 24 739,43 Kč |
| 500 | 94,23748 Kč | 47 118,74 Kč |
| 1 000 | 89,74394 Kč | 89 743,94 Kč |
| 2 500 | 84,13256 Kč | 210 331,40 Kč |
| Unit Price without VAT: | 146,09000 Kč |
|---|---|
| Unit Price with VAT: | 176,76890 Kč |










