
4304.6070 | |
|---|---|
DigiKey Part Number | 486-4358-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6070 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189"/0.250" | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 59.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,78000 Kč | 315,78 Kč |
| 10 | 268,33200 Kč | 2 683,32 Kč |
| 25 | 251,51800 Kč | 6 287,95 Kč |
| 50 | 239,51160 Kč | 11 975,58 Kč |
| 100 | 228,08430 Kč | 22 808,43 Kč |
| 250 | 213,81412 Kč | 53 453,53 Kč |
| 500 | 203,61950 Kč | 101 809,75 Kč |
| 1 000 | 193,91522 Kč | 193 915,22 Kč |
| Unit Price without VAT: | 315,78000 Kč |
|---|---|
| Unit Price with VAT: | 382,09380 Kč |



