
4304.6066 | |
|---|---|
DigiKey Part Number | 4304.6066-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6066 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off, Illuminated | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.039" ~ 0.078" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,10000 Kč | 439,10 Kč |
| 10 | 373,21100 Kč | 3 732,11 Kč |
| 25 | 349,84400 Kč | 8 746,10 Kč |
| 50 | 333,15080 Kč | 16 657,54 Kč |
| 100 | 317,25550 Kč | 31 725,55 Kč |
| 250 | 297,41076 Kč | 74 352,69 Kč |
| 500 | 283,23468 Kč | 141 617,34 Kč |
| Unit Price without VAT: | 439,10000 Kč |
|---|---|
| Unit Price with VAT: | 531,31100 Kč |


