4302.2142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302.2142

DigiKey Part Number
4302.2142-ND
Manufacturer
Manufacturer Product Number
4302.2142
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4302.2142 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off, Illuminated
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 42.00mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,97000 Kč628,97 Kč
10534,58600 Kč5 345,86 Kč
25501,10800 Kč12 527,70 Kč
50477,20360 Kč23 860,18 Kč
100454,44420 Kč45 444,42 Kč
250426,02676 Kč106 506,69 Kč
500408,81710 Kč204 408,55 Kč
Manufacturers Standard Package
Unit Price without VAT:628,97000 Kč
Unit Price with VAT:761,05370 Kč