
4302.2002 | |
|---|---|
DigiKey Part Number | 486-3709-ND |
Manufacturer | |
Manufacturer Product Number | 4302.2002 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4302.2002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 42.00mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,07000 Kč | 368,07 Kč |
| 10 | 312,74200 Kč | 3 127,42 Kč |
| 25 | 293,16160 Kč | 7 329,04 Kč |
| 50 | 279,16780 Kč | 13 958,39 Kč |
| 100 | 265,84700 Kč | 26 584,70 Kč |
| 250 | 249,21844 Kč | 62 304,61 Kč |
| 500 | 237,33618 Kč | 118 668,09 Kč |
| Unit Price without VAT: | 368,07000 Kč |
|---|---|
| Unit Price with VAT: | 445,36470 Kč |


