


4301.5055 | |
|---|---|
DigiKey Part Number | 486-6824-ND |
Manufacturer | |
Manufacturer Product Number | 4301.5055 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.5055 Models |
Category | Current Rating - Filter 10A |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,80000 Kč | 867,80 Kč |
| 10 | 737,55500 Kč | 7 375,55 Kč |
| 30 | 682,55867 Kč | 20 476,76 Kč |
| 50 | 658,41240 Kč | 32 920,62 Kč |
| 100 | 627,01440 Kč | 62 701,44 Kč |
| 250 | 587,81144 Kč | 146 952,86 Kč |
| Unit Price without VAT: | 867,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,03800 Kč |




