
4301.0704 | |
|---|---|
DigiKey Part Number | 486-6888-ND |
Manufacturer | |
Manufacturer Product Number | 4301.0704 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4301.0704 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Voltage Selector |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.165" (4.20mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 10 | 147,30200 Kč | 1 473,02 Kč |
| 25 | 138,06360 Kč | 3 451,59 Kč |
| 50 | 131,46900 Kč | 6 573,45 Kč |
| 100 | 125,19140 Kč | 12 519,14 Kč |
| 250 | 117,35640 Kč | 29 339,10 Kč |
| 500 | 111,75962 Kč | 55 879,81 Kč |
| 1 000 | 106,43020 Kč | 106 430,20 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |

