Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301.0234

DigiKey Part Number
486-6894-ND
Manufacturer
Manufacturer Product Number
4301.0234
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4301.0234 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Features
Voltage Selector
Part Status
Active
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.315" (8.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, CSA, ENEC, UL
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,96000 Kč193,96 Kč
10164,80000 Kč1 648,00 Kč
25154,46400 Kč3 861,60 Kč
50147,08960 Kč7 354,48 Kč
100140,06970 Kč14 006,97 Kč
250131,30372 Kč32 825,93 Kč
500125,04166 Kč62 520,83 Kč
1 000119,07969 Kč119 079,69 Kč
Manufacturers Standard Package
Unit Price without VAT:193,96000 Kč
Unit Price with VAT:234,69160 Kč