Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
4300.0105
4300.0105
4300.0105

4300.0105

DigiKey Part Number
486-4134-ND
Manufacturer
Manufacturer Product Number
4300.0105
Description
PWR ENT RCPT IEC320-C8 PANEL QC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4300.0105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C8, Non-Polarized
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250V
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CCC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 254
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1024,14800 Kč241,48 Kč
2522,63600 Kč565,90 Kč
5021,55240 Kč1 077,62 Kč
10020,52340 Kč2 052,34 Kč
30018,99060 Kč5 697,18 Kč
50018,31782 Kč9 158,91 Kč
1 00017,44325 Kč17 443,25 Kč
2 50016,35148 Kč40 878,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč