
3414.0115.26 | |
|---|---|
DigiKey Part Number | 486-3414.0115.26TR-ND - Tape & Reel (TR) 486-3414.0115.26CT-ND - Cut Tape (CT) 486-3414.0115.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3414.0115.26 |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.016 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |
DC Cold Resistance | 0.057 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 5 | 14,99200 Kč | 74,96 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 50 | 11,46500 Kč | 573,25 Kč |
| 100 | 10,57670 Kč | 1 057,67 Kč |
| 250 | 9,50788 Kč | 2 376,97 Kč |
| 500 | 8,76876 Kč | 4 384,38 Kč |
| 1 000 | 8,08444 Kč | 8 084,44 Kč |
| 5 000 | 7,12928 Kč | 35 646,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,02601 Kč | 60 260,10 Kč |
| 20 000 | 5,69571 Kč | 113 914,20 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

