
3413.0330.11 | |
|---|---|
DigiKey Part Number | 486-4855-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0330.11 |
Description | FUSE BRD MT 15A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 65.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0035 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,89600 Kč | 119,48 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 50 | 18,29340 Kč | 914,67 Kč |
| 100 | 16,88030 Kč | 1 688,03 Kč |
| 300 | 14,85120 Kč | 4 455,36 Kč |
| 500 | 13,98928 Kč | 6 994,64 Kč |
| 1 000 | 12,89466 Kč | 12 894,66 Kč |
| 5 000 | 10,64981 Kč | 53 249,05 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


