
3413.0326.22 | |
|---|---|
DigiKey Part Number | 486-1684-2-ND - Tape & Reel (TR) 486-1684-1-ND - Cut Tape (CT) 486-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0326.22 |
Description | FUSE BRD MNT 7A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0326.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0085 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,66400 Kč | 78,32 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 50 | 11,98140 Kč | 599,07 Kč |
| 100 | 11,05540 Kč | 1 105,54 Kč |
| 250 | 9,93876 Kč | 2 484,69 Kč |
| 500 | 9,16604 Kč | 4 583,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45065 Kč | 8 450,65 Kč |
| 2 000 | 7,78764 Kč | 15 575,28 Kč |
| 3 000 | 7,42244 Kč | 22 267,32 Kč |
| 5 000 | 6,98444 Kč | 34 922,20 Kč |
| 7 000 | 6,70883 Kč | 46 961,81 Kč |
| 10 000 | 6,42736 Kč | 64 273,60 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











