
3413.0326.22 | |
|---|---|
DigiKey Part Number | 486-1684-2-ND - Tape & Reel (TR) 486-1684-1-ND - Cut Tape (CT) 486-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0326.22 |
Description | FUSE BRD MNT 7A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0326.22 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 8.7 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0085 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 5 | 15,55800 Kč | 77,79 Kč |
| 10 | 14,34900 Kč | 143,49 Kč |
| 50 | 11,90020 Kč | 595,01 Kč |
| 100 | 10,98040 Kč | 1 098,04 Kč |
| 250 | 9,87132 Kč | 2 467,83 Kč |
| 500 | 9,10384 Kč | 4 551,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,39330 Kč | 8 393,30 Kč |
| 2 000 | 7,73479 Kč | 15 469,58 Kč |
| 3 000 | 7,37207 Kč | 22 116,21 Kč |
| 5 000 | 6,93704 Kč | 34 685,20 Kč |
| 7 000 | 6,66330 Kč | 46 643,10 Kč |
| 10 000 | 6,38374 Kč | 63 837,40 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |




