
3413.0223.22 | |
|---|---|
DigiKey Part Number | 486-1151-2-ND - Tape & Reel (TR) 486-1151-1-ND - Cut Tape (CT) 486-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0223.22 |
Description | FUSE BRD MNT 5A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0223.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 4.65 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0096 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,22600 Kč | 91,13 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 50 | 13,94260 Kč | 697,13 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| 250 | 11,56232 Kč | 2 890,58 Kč |
| 500 | 10,66320 Kč | 5 331,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,83000 Kč | 9 830,00 Kč |
| 2 000 | 9,05801 Kč | 18 116,02 Kč |
| 3 000 | 8,63256 Kč | 25 897,68 Kč |
| 5 000 | 8,12245 Kč | 40 612,25 Kč |
| 7 000 | 7,80148 Kč | 54 610,36 Kč |
| 10 000 | 7,47361 Kč | 74 736,10 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



