
3413.0214.22 | |
|---|---|
DigiKey Part Number | 486-1142-2-ND - Tape & Reel (TR) 486-1142-1-ND - Cut Tape (CT) 486-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0214.22 |
Description | FUSE BOARD MNT 630MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0214.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 0.076 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.23 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč |
| 50 | 10,90240 Kč | 545,12 Kč |
| 100 | 9,23160 Kč | 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,72889 Kč | 9 728,89 Kč |
| 2 000 | 8,96437 Kč | 17 928,74 Kč |
| 3 000 | 8,54315 Kč | 25 629,45 Kč |
| 5 000 | 8,03815 Kč | 40 190,75 Kč |
| 7 000 | 7,72036 Kč | 54 042,52 Kč |
| 10 000 | 7,54218 Kč | 75 421,80 Kč |
| Unit Price without VAT: | 13,94000 Kč |
|---|---|
| Unit Price with VAT: | 16,86740 Kč |










