
3413.0213.22 | |
|---|---|
DigiKey Part Number | 486-1141-2-ND - Tape & Reel (TR) 486-1141-1-ND - Cut Tape (CT) 486-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0213.22 |
Description | FUSE BOARD MNT 500MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0213.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 0.041 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.33 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,65400 Kč | 98,27 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 50 | 15,03460 Kč | 751,73 Kč |
| 100 | 13,87130 Kč | 1 387,13 Kč |
| 250 | 12,46860 Kč | 3 117,15 Kč |
| 500 | 11,49850 Kč | 5 749,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,59979 Kč | 10 599,79 Kč |
| 2 000 | 9,76670 Kč | 19 533,40 Kč |
| 3 000 | 9,30771 Kč | 27 923,13 Kč |
| 5 000 | 8,75738 Kč | 43 786,90 Kč |
| 7 000 | 8,41099 Kč | 58 876,93 Kč |
| 10 000 | 8,05714 Kč | 80 571,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

