
3413.0119.22 | |
|---|---|
DigiKey Part Number | 486-1680-2-ND - Tape & Reel (TR) 486-1680-1-ND - Cut Tape (CT) 486-1680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0119.22 |
Description | FUSE BRD MNT 2A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0119.22 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.13 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.033 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 5 | 17,51800 Kč | 87,59 Kč |
| 10 | 16,18400 Kč | 161,84 Kč |
| 50 | 13,42680 Kč | 671,34 Kč |
| 100 | 12,38820 Kč | 1 238,82 Kč |
| 250 | 11,13432 Kč | 2 783,58 Kč |
| 500 | 10,26884 Kč | 5 134,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,46673 Kč | 9 466,73 Kč |
| 2 000 | 8,72334 Kč | 17 446,68 Kč |
| 3 000 | 8,31377 Kč | 24 941,31 Kč |
| 5 000 | 7,82261 Kč | 39 113,05 Kč |
| 7 000 | 7,51355 Kč | 52 594,85 Kč |
| 10 000 | 7,19790 Kč | 71 979,00 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

