USF 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0115.22

DigiKey Part Number
486-1677-2-ND - Tape & Reel (TR)
486-1677-1-ND - Cut Tape (CT)
486-1677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0115.22
Description
FUSE BRD MNT 1A 32VAC 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0115.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.07
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.084 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
509,70680 Kč485,34 Kč
1008,22160 Kč822,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,75860 Kč8 758,60 Kč
2 0008,07079 Kč16 141,58 Kč
3 0007,69203 Kč23 076,09 Kč
5 0007,23772 Kč36 188,60 Kč
7 0006,95189 Kč48 663,23 Kč
10 0006,71768 Kč67 176,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč