
3413.0115.11 | |
---|---|
DigiKey Part Number | 486-3413.0115.11-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0115.11 |
Description | USF 1206 FUSE FF 1A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.042 | |
Approval Agency | CE, CSA, cURus, UKCA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.085 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 10,56580 Kč | 5 282,90 Kč |
Unit Price without VAT: | 10,56580 Kč |
---|---|
Unit Price with VAT: | 12,78462 Kč |