
3413.0113.24 | |
|---|---|
DigiKey Part Number | 486-3413.0113.24TR-ND - Tape & Reel (TR) 486-3413.0113.24CT-ND - Cut Tape (CT) 486-3413.0113.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0113.24 |
Description | FUSE BRD MT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0113.24 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.02 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.19 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 5 | 15,14200 Kč | 75,71 Kč |
| 10 | 13,95200 Kč | 139,52 Kč |
| 50 | 11,57480 Kč | 578,74 Kč |
| 100 | 10,68010 Kč | 1 068,01 Kč |
| 250 | 9,60104 Kč | 2 400,26 Kč |
| 500 | 8,85482 Kč | 4 427,41 Kč |
| 1 000 | 8,16389 Kč | 8 163,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,74771 Kč | 33 738,55 Kč |
| 10 000 | 6,20968 Kč | 62 096,80 Kč |
| 15 000 | 5,91294 Kč | 88 694,10 Kč |
| 25 000 | 5,89168 Kč | 147 292,00 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

