
3413.0009.11 | |
|---|---|
DigiKey Part Number | 486-3955-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0009.11 |
Description | FUSE BRD MNT 200MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0009.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A AC, 100A DC | |
Melting I²t | 0.0029 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) | |
DC Cold Resistance | 0.365 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 32,67200 Kč | 163,36 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 50 | 25,00440 Kč | 1 250,22 Kč |
| 100 | 23,06840 Kč | 2 306,84 Kč |
| 300 | 20,29177 Kč | 6 087,53 Kč |
| 500 | 19,11196 Kč | 9 555,98 Kč |
| 1 000 | 17,61333 Kč | 17 613,33 Kč |
| 5 000 | 14,53881 Kč | 72 694,05 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

