
3412.0124.22 | |
|---|---|
DigiKey Part Number | 486-1673-2-ND - Tape & Reel (TR) 486-1673-1-ND - Cut Tape (CT) 486-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0124.22 |
Description | FUSE BRD MNT 5A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0124.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.01 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,55400 Kč | 87,77 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 50 | 13,44720 Kč | 672,36 Kč |
| 100 | 12,40770 Kč | 1 240,77 Kč |
| 250 | 11,15328 Kč | 2 788,32 Kč |
| 500 | 10,28608 Kč | 5 143,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,48249 Kč | 9 482,49 Kč |
| 2 000 | 8,73801 Kč | 17 476,02 Kč |
| 3 000 | 8,32767 Kč | 24 983,01 Kč |
| 5 000 | 7,83578 Kč | 39 178,90 Kč |
| 7 000 | 7,52625 Kč | 52 683,75 Kč |
| 10 000 | 7,21006 Kč | 72 100,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

