3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412.0121.11

DigiKey Part Number
486-4881-ND
Manufacturer
Manufacturer Product Number
3412.0121.11
Description
FUSE BRD MNT 3A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.58
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
DC Cold Resistance
0.0186 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
519,57000 Kč97,85 Kč
1018,05800 Kč180,58 Kč
5014,98840 Kč749,42 Kč
10013,82930 Kč1 382,93 Kč
30012,16903 Kč3 650,71 Kč
50011,46364 Kč5 731,82 Kč
1 00010,56745 Kč10 567,45 Kč
5 0008,73076 Kč43 653,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč