
3412.0120.24 | |
|---|---|
DigiKey Part Number | 486-3412.0120.24TR-ND - Tape & Reel (TR) 486-3412.0120.24CT-ND - Cut Tape (CT) 486-3412.0120.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0120.24 |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0120.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.0235 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,50400 Kč | 82,52 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 50 | 12,63660 Kč | 631,83 Kč |
| 100 | 11,66020 Kč | 1 166,02 Kč |
| 250 | 10,48052 Kč | 2 620,13 Kč |
| 500 | 9,66538 Kč | 4 832,69 Kč |
| 1 000 | 8,91071 Kč | 8 910,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,36404 Kč | 36 820,20 Kč |
| 10 000 | 6,77637 Kč | 67 763,70 Kč |
| 15 000 | 6,48313 Kč | 97 246,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

