
3412.0120.22 | |
|---|---|
DigiKey Part Number | 486-1669-2-ND - Tape & Reel (TR) 486-1669-1-ND - Cut Tape (CT) 486-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0120.22 |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0120.22 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.4 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0235 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 5 | 18,14200 Kč | 90,71 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 50 | 13,88800 Kč | 694,40 Kč |
| 100 | 12,81300 Kč | 1 281,30 Kč |
| 250 | 11,51700 Kč | 2 879,25 Kč |
| 500 | 10,62120 Kč | 5 310,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,79137 Kč | 9 791,37 Kč |
| 2 000 | 9,02242 Kč | 18 044,84 Kč |
| 3 000 | 8,59868 Kč | 25 796,04 Kč |
| 5 000 | 8,09061 Kč | 40 453,05 Kč |
| 7 000 | 7,77091 Kč | 54 396,37 Kč |
| 10 000 | 7,44427 Kč | 74 442,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

