
3412.0119.22 | |
|---|---|
DigiKey Part Number | 486-1668-2-ND - Tape & Reel (TR) 486-1668-1-ND - Cut Tape (CT) 486-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0119.22 |
Description | FUSE BRD MNT 2A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0119.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.25 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.0275 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 50 | 10,31980 Kč | 515,99 Kč |
| 100 | 8,46800 Kč | 846,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,99443 Kč | 8 994,43 Kč |
| 2 000 | 8,28818 Kč | 16 576,36 Kč |
| 3 000 | 7,89900 Kč | 23 697,00 Kč |
| 5 000 | 7,43240 Kč | 37 162,00 Kč |
| 7 000 | 7,13881 Kč | 49 971,67 Kč |
| 10 000 | 6,91800 Kč | 69 180,00 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |

