
3412.0115.22 | |
|---|---|
DigiKey Part Number | 486-1666-2-ND - Tape & Reel (TR) 486-1666-1-ND - Cut Tape (CT) 486-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0115.22 |
Description | FUSE BRD MNT 1A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0115.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.06 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.075 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,63800 Kč | 88,19 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 50 | 13,49340 Kč | 674,67 Kč |
| 100 | 12,44970 Kč | 1 244,97 Kč |
| 250 | 11,19108 Kč | 2 797,77 Kč |
| 500 | 10,32052 Kč | 5 160,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,06148 Kč | 9 061,48 Kč |
| 2 000 | 8,34986 Kč | 16 699,72 Kč |
| 3 000 | 8,08311 Kč | 24 249,33 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

