MGA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0240.01

DigiKey Part Number
486-1701-ND
Manufacturer
Manufacturer Product Number
3410.0240.01
Description
FUSE BRD MNT 4A 63VAC 125VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 A 63 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.23
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
DC Cold Resistance
0.017 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,46000 Kč109,46 Kč
590,85200 Kč454,26 Kč
1083,82100 Kč838,21 Kč
5069,51980 Kč3 475,99 Kč
10064,11830 Kč6 411,83 Kč
30056,36137 Kč16 908,41 Kč
50053,06074 Kč26 530,37 Kč
1 00048,86484 Kč48 864,84 Kč
Manufacturers Standard Package
Unit Price without VAT:109,46000 Kč
Unit Price with VAT:132,44660 Kč