
3410.0036.03 | |
|---|---|
DigiKey Part Number | 486-3410.0036.03TR-ND - Tape & Reel (TR) 486-3410.0036.03CT-ND - Cut Tape (CT) 486-3410.0036.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0036.03 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0036.03 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.15 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.0295 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0036.01 | SCHURTER Inc. | 55 | 486-1699-ND | 117,42000 Kč | Parametric Equivalent |
| 3410.0036.02 | SCHURTER Inc. | 669 | 486-3410.0036.02CT-ND | 117,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 5 | 97,31200 Kč | 486,56 Kč |
| 10 | 89,80400 Kč | 898,04 Kč |
| 50 | 74,49160 Kč | 3 724,58 Kč |
| 100 | 68,70430 Kč | 6 870,43 Kč |
| 250 | 61,70140 Kč | 15 425,35 Kč |
| 500 | 56,85334 Kč | 28 426,67 Kč |
| 1 000 | 55,84060 Kč | 55 840,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,88015 Kč | 137 640,45 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |

