
3405.0176.24 | |
|---|---|
DigiKey Part Number | 486-1970-2-ND - Tape & Reel (TR) 486-1970-1-ND - Cut Tape (CT) 486-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0176.24 |
Description | FUSE BOARD MNT 10A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.8 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 5 | 33,34400 Kč | 166,72 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 50 | 25,52520 Kč | 1 276,26 Kč |
| 100 | 23,54930 Kč | 2 354,93 Kč |
| 250 | 21,16096 Kč | 5 290,24 Kč |
| 500 | 19,51008 Kč | 9 755,04 Kč |
| 1 000 | 17,97996 Kč | 17 979,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,56102 Kč | 33 122,04 Kč |
| 4 000 | 15,24434 Kč | 60 977,36 Kč |
| 6 000 | 14,51830 Kč | 87 109,80 Kč |
| 10 000 | 14,04241 Kč | 140 424,10 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |



