
3405.0173.11 | |
|---|---|
DigiKey Part Number | 486-4916-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0173.11 |
Description | FUSE BRD MT 5A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 13.57 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 30,02800 Kč | 150,14 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 22,99280 Kč | 1 149,64 Kč |
| 100 | 21,21430 Kč | 2 121,43 Kč |
| 300 | 18,66303 Kč | 5 598,91 Kč |
| 500 | 17,57826 Kč | 8 789,13 Kč |
| 1 000 | 16,20080 Kč | 16 200,80 Kč |
| 5 000 | 13,37484 Kč | 66 874,20 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

