
3405.0172.24 | |
|---|---|
DigiKey Part Number | 486-1968-2-ND - Tape & Reel (TR) 486-1968-1-ND - Cut Tape (CT) 486-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0172.24 |
Description | FUSE BRD MT 4A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 9.4 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 5 | 29,23000 Kč | 146,15 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 50 | 22,37540 Kč | 1 118,77 Kč |
| 100 | 20,64520 Kč | 2 064,52 Kč |
| 250 | 18,55300 Kč | 4 638,25 Kč |
| 500 | 17,10624 Kč | 8 553,12 Kč |
| 1 000 | 15,76593 Kč | 15 765,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,52295 Kč | 29 045,90 Kč |
| 4 000 | 13,36980 Kč | 53 479,20 Kč |
| 6 000 | 12,73399 Kč | 76 403,94 Kč |
| 10 000 | 12,15049 Kč | 121 504,90 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


