
3405.0171.24 | |
|---|---|
DigiKey Part Number | 486-4668-2-ND - Tape & Reel (TR) 486-4668-1-ND - Cut Tape (CT) 486-4668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0171.24 |
Description | FUSE BRD MNT 3.15A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.17 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 30,02800 Kč | 150,14 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 22,99280 Kč | 1 149,64 Kč |
| 100 | 21,21430 Kč | 2 121,43 Kč |
| 250 | 19,06536 Kč | 4 766,34 Kč |
| 500 | 17,57826 Kč | 8 789,13 Kč |
| 1 000 | 16,20080 Kč | 16 200,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,92328 Kč | 29 846,56 Kč |
| 4 000 | 13,73800 Kč | 54 952,00 Kč |
| 6 000 | 13,08445 Kč | 78 506,70 Kč |
| 10 000 | 12,52006 Kč | 125 200,60 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


