
3404.2471.22 | |
|---|---|
DigiKey Part Number | 486-4667-2-ND - Tape & Reel (TR) 486-4667-1-ND - Cut Tape (CT) 486-4667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2471.22 |
Description | FUSE BRD MNT 3.15A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2471.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Part Status Active | Melting I²t 5.17 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 5 | 49,68200 Kč | 248,41 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 50 | 38,01480 Kč | 1 900,74 Kč |
| 100 | 35,06880 Kč | 3 506,88 Kč |
| 250 | 31,50792 Kč | 7 876,98 Kč |
| 500 | 29,04360 Kč | 14 521,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,75901 Kč | 26 759,01 Kč |
| 2 000 | 24,63990 Kč | 49 279,80 Kč |
| 3 000 | 23,47156 Kč | 70 414,68 Kč |
| 5 000 | 22,07007 Kč | 110 350,35 Kč |
| 7 000 | 21,75918 Kč | 152 314,26 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

