
3404.2421.22 | |
|---|---|
DigiKey Part Number | 486-3404.2421.22TR-ND - Tape & Reel (TR) 486-3404.2421.22CT-ND - Cut Tape (CT) 486-3404.2421.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2421.22 |
Description | FUSE BRD MNT 3.15A 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2421.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 14.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 5 | 55,01400 Kč | 275,07 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 50 | 42,12200 Kč | 2 106,10 Kč |
| 100 | 38,85680 Kč | 3 885,68 Kč |
| 250 | 34,90960 Kč | 8 727,40 Kč |
| 500 | 32,17734 Kč | 16 088,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,64456 Kč | 29 644,56 Kč |
| 2 000 | 27,29446 Kč | 54 588,92 Kč |
| 3 000 | 25,99902 Kč | 77 997,06 Kč |
| 5 000 | 24,44457 Kč | 122 222,85 Kč |
| 7 000 | 24,35768 Kč | 170 503,76 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

