2.5 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2420.11

DigiKey Part Number
486-6933-ND
Manufacturer
Manufacturer Product Number
3404.2420.11
Description
FUSE BRD MNT 2.5A 277VAC 250VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2420.11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Strip
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
7.5
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
555,01400 Kč275,07 Kč
1050,77300 Kč507,73 Kč
5042,12200 Kč2 106,10 Kč
10038,85680 Kč3 885,68 Kč
30034,17073 Kč10 251,22 Kč
50032,17734 Kč16 088,67 Kč
1 00029,64456 Kč29 644,56 Kč
5 00024,44457 Kč122 222,85 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč