
3404.2412.11 | |
|---|---|
DigiKey Part Number | 486-4326-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2412.11 |
Description | FUSE BRD MNT 400MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2412.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.4 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 5 | 51,15200 Kč | 255,76 Kč |
| 10 | 47,19400 Kč | 471,94 Kč |
| 50 | 39,15300 Kč | 1 957,65 Kč |
| 100 | 36,11550 Kč | 3 611,55 Kč |
| 300 | 31,76023 Kč | 9 528,07 Kč |
| 500 | 29,90826 Kč | 14 954,13 Kč |
| 1 000 | 27,55424 Kč | 27 554,24 Kč |
| 5 000 | 23,70756 Kč | 118 537,80 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |


