
3404.0020.22 | |
|---|---|
DigiKey Part Number | 486-3404.0020.22TR-ND - Tape & Reel (TR) 486-3404.0020.22CT-ND - Cut Tape (CT) 486-3404.0020.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0020.22 |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 20.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 5 | 27,25600 Kč | 136,28 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 50 | 20,88040 Kč | 1 044,02 Kč |
| 100 | 19,26360 Kč | 1 926,36 Kč |
| 250 | 17,31244 Kč | 4 328,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,22047 Kč | 11 415,35 Kč |
| 1 500 | 14,02443 Kč | 21 036,65 Kč |
| 2 250 | 13,36537 Kč | 30 072,08 Kč |
| 3 750 | 12,57517 Kč | 47 156,89 Kč |
| 5 250 | 12,07785 Kč | 63 408,71 Kč |
| 7 500 | 11,56979 Kč | 86 773,42 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



