
3404.0019.11 | |
|---|---|
DigiKey Part Number | 486-2084-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0019.11 |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0019.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 16.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,12200 Kč | 130,61 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 50 | 19,99420 Kč | 999,71 Kč |
| 100 | 18,44460 Kč | 1 844,46 Kč |
| 300 | 16,22797 Kč | 4 868,39 Kč |
| 500 | 15,28570 Kč | 7 642,85 Kč |
| 1 000 | 14,08882 Kč | 14 088,82 Kč |
| 5 000 | 11,63424 Kč | 58 171,20 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



