
3404.0013.11 | |
|---|---|
DigiKey Part Number | 486-3945-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0013.11 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0013.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.97 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 5 | 25,94400 Kč | 129,72 Kč |
| 10 | 23,94200 Kč | 239,42 Kč |
| 50 | 19,85860 Kč | 992,93 Kč |
| 100 | 18,31950 Kč | 1 831,95 Kč |
| 300 | 16,11783 Kč | 4 835,35 Kč |
| 500 | 15,18196 Kč | 7 590,98 Kč |
| 1 000 | 13,99321 Kč | 13 993,21 Kč |
| 5 000 | 11,55528 Kč | 57 776,40 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |



