
3404.0009.24 | |
|---|---|
DigiKey Part Number | 486-3404.0009.24TR-ND - Tape & Reel (TR) 486-3404.0009.24CT-ND - Cut Tape (CT) 486-3404.0009.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0009.24 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0009.24 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.078 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.0009.11 | SCHURTER Inc. | 291 | 486-2080-ND | 31,28000 Kč | Parametric Equivalent |
| 3404.0009.22 | SCHURTER Inc. | 263 | 486-3942-1-ND | 32,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 5 | 27,07000 Kč | 135,35 Kč |
| 10 | 24,98500 Kč | 249,85 Kč |
| 50 | 20,73880 Kč | 1 036,94 Kč |
| 100 | 19,13280 Kč | 1 913,28 Kč |
| 250 | 17,19496 Kč | 4 298,74 Kč |
| 500 | 15,85518 Kč | 7 927,59 Kč |
| 1 000 | 14,61324 Kč | 14 613,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,82731 Kč | 38 481,93 Kč |
| 6 000 | 11,80470 Kč | 70 828,20 Kč |
| 9 000 | 11,24067 Kč | 101 166,03 Kč |
| 15 000 | 11,18376 Kč | 167 756,40 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

