
3403.0290.11 | |
|---|---|
DigiKey Part Number | 486-3403.0290.11-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0290.11 |
Description | FUSE BRD MT 40A 125VAC 72VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 3620.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 5 | 75,90600 Kč | 379,53 Kč |
| 10 | 70,05400 Kč | 700,54 Kč |
| 50 | 58,11480 Kč | 2 905,74 Kč |
| 100 | 53,60170 Kč | 5 360,17 Kč |
| 300 | 47,12393 Kč | 14 137,18 Kč |
| 500 | 44,36750 Kč | 22 183,75 Kč |
| 1 000 | 40,86458 Kč | 40 864,58 Kč |
| 5 000 | 36,60069 Kč | 183 003,45 Kč |
| Unit Price without VAT: | 91,57000 Kč |
|---|---|
| Unit Price with VAT: | 110,79970 Kč |










