UMT-H SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0289.11

DigiKey Part Number
486-3290-ND
Manufacturer
Manufacturer Product Number
3403.0289.11
Description
FUSE BRD MT 30A 250VAC 72VDC SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
1650.0
Approval Agency
CQC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
575,02600 Kč375,13 Kč
1069,24200 Kč692,42 Kč
5057,44120 Kč2 872,06 Kč
10052,98040 Kč5 298,04 Kč
30046,57770 Kč13 973,31 Kč
50043,85322 Kč21 926,61 Kč
1 00040,39090 Kč40 390,90 Kč
5 00036,17643 Kč180 882,15 Kč
Manufacturers Standard Package
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč