
3403.0287.23 | |
|---|---|
DigiKey Part Number | 486-3571-2-ND - Tape & Reel (TR) 486-3571-1-ND - Cut Tape (CT) 486-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0287.23 |
Description | FUSE BRD MT 20A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 445.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,16000 Kč | 40,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,23108 Kč | 52 846,62 Kč |
| 3 000 | 32,82147 Kč | 98 464,41 Kč |
| Unit Price without VAT: | 40,16000 Kč |
|---|---|
| Unit Price with VAT: | 48,59360 Kč |


