
3403.0282.23 | |
|---|---|
DigiKey Part Number | 486-3567-2-ND - Tape & Reel (TR) 486-3567-1-ND - Cut Tape (CT) 486-3567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0282.23 |
Description | FUSE BRD MNT 6.3A 277VAC/125VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 165.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 5 | 56,48400 Kč | 282,42 Kč |
| 10 | 52,13800 Kč | 521,38 Kč |
| 50 | 43,25160 Kč | 2 162,58 Kč |
| 100 | 39,89620 Kč | 3 989,62 Kč |
| 250 | 35,84192 Kč | 8 960,48 Kč |
| 500 | 33,03658 Kč | 16 518,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,00202 Kč | 43 503,03 Kč |
| 3 000 | 26,69182 Kč | 80 075,46 Kč |
| 4 500 | 25,41757 Kč | 114 379,07 Kč |
| 7 500 | 25,07475 Kč | 188 060,62 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


